Filter Your Search
1 - 1 of 1 results
|
MMA02040E4991DB100
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.99 kΩ | 0.5 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |