Parametric results for: MMBD4148_D87Z under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mmbd4148d87z
Select parts from the table below to compare.
Compare
Compare
MMBD4148_D87Z
Fairchild Semiconductor Corporation
$0.0794 Yes Yes Transferred 200 mA 1 V 4 ns 350 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 ULTRA FAST 2 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SOT-23 R-PDSO-G3 3 3LD, SOT23, JEDEC TO-236, LOW PROFILE compliant EAR99 8541.10.00.70
MMBD4148-D87Z
onsemi
Check for Price Yes Obsolete 200 mA 1 V 4 ns 350 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 ULTRA FAST 2 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ON SEMICONDUCTOR SOT-23 3L R-PDSO-G3 318BM compliant EAR99 8541.10.00.70 onsemi
MMBD4148_D87Z
onsemi
Check for Price Yes Obsolete 200 mA 1 V 4 ns 350 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 ULTRA FAST 2 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ON SEMICONDUCTOR R-PDSO-G3 MA03D compliant EAR99 8541.10.00.70 onsemi
MMBD4148D87Z
Texas Instruments
Check for Price Transferred 200 mA 1 V 4 ns 5 µA 350 mW SILICON RECTIFIER DIODE SINGLE YES 1 2 A Not Qualified R-PDSO-G3 TO-236AB 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NATIONAL SEMICONDUCTOR CORP R-PDSO-G3 unknown EAR99 8541.10.00.70