Filter Your Search
1 - 3 of 3 results
|
MMBD6100W-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 100 mA | 1.1 V | 4 ns | 100 nA | 200 mW | SILICON | 80 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | FAST RECOVERY | 4 A | 1 | 50 V | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | |||
|
MMBD6100W_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 100 mA | 1.1 V | 4 ns | 100 nA | 200 mW | SILICON | 80 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | FAST RECOVERY | 4 A | 1 | 50 V | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | SOT-323, 3 PIN | ||||
|
MMBD6100W_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 100 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | GREEN, PLASTIC PACKAGE-3 |