Filter Your Search
1 - 3 of 3 results
|
SZMMBZ15VALT3G
onsemi
|
$0.0772 | Yes | Active | 21 V | 15 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 12 V | ZENER | e3 | 1 | 260 | 30 | MATTE TIN | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||||||||||||
|
MMBZ15VALT3G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 225 mW | SILICON | 14.25 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | ZENER | 15.75 V | 40 W | COMMERCIAL | R-PDSO-G3 | e3 | TO-236 | NOT SPECIFIED | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOT-23 | 3 | CASE 318-08 | unknown | R-PDSO-G3 | |||||||||
|
MMBZ15VALT3G
onsemi
|
Check for Price | Yes | Obsolete | 21 V | 225 mW | 15 V | SILICON | 14.25 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | ZENER | 15.75 V | 40 W | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | 3 | CASE 318-08 | compliant | EAR99 | 8541.10.00.50 | LEAD FREE, PLASTIC, CASE 318-08, 3 PIN |