Filter Your Search
1 - 6 of 6 results
|
MMBZ5222BLT3
Motorola Mobility LLC
|
Check for Price | Transferred | 20 mA | 100 µA | 225 mW | 2.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.25 kΩ | 5 % | Not Qualified | R-PDSO-G3 | TO-236AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | SOT-23 | R-PDSO-G3 | 3 | CASE 318-07 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
MMBZ5222BLT3
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 20 mA | 300 mW | 2.5 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 5 % | 150 °C | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
MMBZ5222BLT3
onsemi
|
Check for Price | No | No | Obsolete | 20 mA | 225 mW | 2.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5.2 % | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | PLASTIC, CASE 318-08, TO-236, 3 PIN | 3 | CASE 318-08 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MMBZ5222BLT3
Motorola Semiconductor Products
|
Check for Price | Transferred | 20 mA | 100 µA | 225 mW | 2.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.25 kΩ | 5 % | Not Qualified | R-PDSO-G3 | TO-236AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SZMMBZ5222BLT3G
onsemi
|
Check for Price | Yes | Active | 20 mA | 100 µA | 225 mW | 2.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 1.25 kΩ | 1 V | 5.2 % | R-PDSO-G3 | AEC-Q101 | TO-236 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MMBZ5222BLT3G
onsemi
|
Check for Price | Yes | Active | 20 mA | 225 mW | 2.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5.2 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | R-PDSO-G3 | 3 | CASE 318-08 | compliant | EAR99 | 8541.10.00.50 |