Filter Your Search
1 - 3 of 3 results
|
MMBZ5230B-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1.2 V | 20 mA | 5 µA | 350 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 19 Ω | 1.9 kΩ | 2 V | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MMBZ5230B-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 1.2 V | 20 mA | 5 nA | 350 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 19 Ω | 1.9 kΩ | 2 V | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.50 | 3 | MCC | ||
|
MMBZ5230B-TP-TF
Micro Commercial Components
|
Check for Price | Yes | Active | 20 mA | 5 µA | 350 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 19 Ω | 1.9 kΩ | 2 V | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 |