Filter Your Search
1 - 4 of 4 results
|
MMBZ5234ELT1
onsemi
|
Check for Price | No | No | Obsolete | 20 mA | 225 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 5 % | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 1 | 150 °C | 235 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ONSEMI | SOT-23 | PLASTIC, CASE 318-08, 3 PIN | 3 | CASE 318-08 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MMBZ5234ELT1
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 mA | 225 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | COMMERCIAL | R-PDSO-G3 | e0 | TO-236AB | NOT SPECIFIED | 240 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOT-23 | R-PDSO-G3 | 3 | CASE 318-08 | unknown | ||||||||||||||
|
SZMMBZ5234ELT1G
onsemi
|
Check for Price | Yes | Active | 900 mV | 20 mA | 5 µA | 225 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | IR-NOM | 7 Ω | 1 kΩ | 4 V | 5 % | R-PDSO-G3 | AEC-Q101 | TO-236 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MMBZ5234ELT1G
onsemi
|
Check for Price | Yes | Obsolete | 20 mA | 225 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 150 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | 3 | 318 | unknown | EAR99 | 8541.10.00.50 | onsemi |