Filter Your Search
1 - 2 of 2 results
|
MMBZ5236ELT3G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 225 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6 Ω | 5.07 % | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | R-PDSO-G3 | 3 | CASE 318-08 | unknown | EAR99 | 8541.10.00.50 | ||
|
MMBZ5236ELT3
onsemi
|
Check for Price | No | Obsolete | 20 mA | 225 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6 Ω | 5.07 % | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | PLASTIC, CASE 318-08, 3 PIN | 3 | CASE 318-08 | not_compliant | EAR99 | 8541.10.00.50 |