Filter Your Search
1 - 10 of 112 results
|
MMBZ5244BQ-7-F
Diodes Incorporated
|
$0.0283 | Yes | Yes | Active | 9 mA | 350 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 15 Ω | 5 % | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | |||||||||||
![]() |
MMBZ5244BLT1G
onsemi
|
$0.0464 | Yes | Active | 9 mA | 225 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | TO-236, 3 PIN | compliant | EAR99 | 8541.10.00.50 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | |||||||||
![]() |
MMBZ5244BLT1
onsemi
|
$0.0506 | No | Obsolete | 9 mA | 225 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 600 Ω | 5 % | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 150 °C | 235 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ONSEMI | PLASTIC, CASE 318-08, TO-236, 3 PIN | not_compliant | EAR99 | 8541.10.00.50 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318 | ||||||||||||
|
MMBZ5244B-7-F
Diodes Incorporated
|
$0.0897 | Yes | Yes | Active | 9 mA | 350 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 15 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | 3 | ||||||||||
|
MMBZ5244BW-TP
Micro Commercial Components
|
$0.1348 | Yes | Active | 9 mA | 100 pA | 200 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 600 Ω | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | 3 | ||||||||||||
|
MMBZ5244B-TP
Micro Commercial Components
|
$0.1348 | Yes | Yes | Active | 1.2 V | 9 mA | 100 pA | 350 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 600 Ω | 10 V | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.50 | 3 | ||||||||
|
SZMMBZ5244BLT1G
onsemi
|
$0.1391 | Yes | Active | 9 mA | 225 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | TO-236, 3 PIN | compliant | EAR99 | 8541.10.00.50 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | |||||||||
|
MMBZ5244B-13-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 9 mA | 350 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
MMBZ5244BQ-13-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 9 mA | 350 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5 % | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MMBZ5244BTWT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 9 mA | 100 nA | 200 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SEPARATE, 3 ELEMENTS | YES | 3 | ZENER | 10 V | 5 % | R-PDSO-G6 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G6 | compliant | EAR99 | 8541.10.00.50 | 6 |