Filter Your Search
1 - 10 of 158 results
|
MMBZ5255BLT1G
onsemi
|
$0.0193 | Yes | Active | 4.5 mA | 225 mW | 28 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 44 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||
|
MMBZ5255B-7-F
Diodes Incorporated
|
$0.0786 | Yes | Yes | Active | 4.5 mA | 350 mW | 28 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 44 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MMBZ5255BW-7-F
Diodes Incorporated
|
$0.1385 | Yes | Yes | Active | 4.5 mA | 200 mW | 28 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 44 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MMBZ5255BS-7-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 900 mV | 4.5 mA | 100 nA | 200 mW | 28 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SEPARATE, 2 ELEMENTS | YES | 2 | ZENER | 21 V | 5 % | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | R-PDSO-G6 | 6 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MMBZ5255BLT1
Motorola Mobility LLC
|
Check for Price | Transferred | 4.5 mA | 100 nA | 225 mW | 28 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 600 Ω | 600 Ω | 5 % | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | SOT-23 | R-PDSO-G3 | 3 | CASE 318-07 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
MMBZ5255B-T
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | 260 | 10 | Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
MMBZ5255B-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 1.2 V | 4.5 mA | 100 pA | 350 mW | 28 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 44 Ω | 600 Ω | 21 V | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MMBZ5255B
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 4.5 mA | 350 mW | 28 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 44 Ω | 5 % | Not Qualified | R-PDSO-G3 | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SENSITRON SEMICONDUCTOR | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MMBZ5255BD87Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 mA | 350 mW | 28 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
MMBZ5255BW-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 4.5 mA | 200 mW | 28 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 44 Ω | 5 % | e3 | 1 | 150 °C | 260 | 10 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 |