Filter Your Search
1 - 7 of 7 results
|
MMBZ5V6ALT3G
onsemi
|
$0.0763 | Yes | Active | 8 V | 5 µA | 225 mW | 5.6 V | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3 V | 2 | ZENER | 5.88 V | 24 W | 3 V | Not Qualified | R-PDSO-G3 | e3 | IEC-61000-4-2 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||
|
MMBZ5V6ALT3G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 225 mW | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3 V | 2 | ZENER | 5.88 V | 24 W | COMMERCIAL | R-PDSO-G3 | e3 | TO-236 | NOT SPECIFIED | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOT-23 | LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | 3 | CASE 318-08 | unknown | |||||||||||||
|
MMBZ5V6ALT3
onsemi
|
Check for Price | No | Obsolete | 8 V | 225 mW | 5.6 V | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3 V | 2 | ZENER | 5.88 V | 24 W | Not Qualified | R-PDSO-G3 | e0 | TO-236 | 1 | 150 °C | -55 °C | 235 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | R-PDSO-G3 | 3 | CASE 318-08 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
SZMMBZ5V6ALT3G
onsemi
|
Check for Price | Yes | End Of Life | 8 V | 5 µA | 225 mW | 5.6 V | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3 V | 2 | ZENER | 5.88 V | 24 W | 3 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-61000-4-2 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ON SEMICONDUCTOR | R-PDSO-G3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
MMBZ5V6ALT3
Motorola Mobility LLC
|
Check for Price | Transferred | 8 V | 5 µA | 300 mW | 5.6 V | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | AVALANCHE | 5.88 V | 24 W | Not Qualified | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
MMBZ5V6ALT3
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 8 V | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 3 V | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
MMBZ5V6ALT3
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 V | 5 µA | 300 mW | 5.6 V | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | AVALANCHE | 5.88 V | 24 W | Not Qualified | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.50 |