Filter Your Search
1 - 1 of 1 results
|
MMC25F2004ETR
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 2 MΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MMC | 70 °C | MMC | YES | 800 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED | Matte Tin (Sn) | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | OHMITE MANUFACTURING CO | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |