Filter Your Search
1 - 1 of 1 results
|
MMP100FRE301R
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 301 Ω | 1 % | 1 W | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 350 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | MELF | compliant | EAR99 | 8533.21.00.30 |