Filter Your Search
1 - 3 of 3 results
|
MMQA5V6T1G
onsemi
|
$0.1572 | Yes | Active | 900 mV | 8 V | 2 µA | 225 mW | 5.6 V | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3 V | 4 | AVALANCHE | 5.88 V | 150 W | 3 V | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-74 (SC-59ML) 6 LEAD | SC-74, 6 PIN | 6 | 318F-05 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||
|
SZMMQA5V6T1G
onsemi
|
Check for Price | Yes | End Of Life | 8 V | 225 mW | 5.6 V | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3 V | 4 | AVALANCHE | 5.88 V | 150 W | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-74 (SC-59ML) 6 LEAD | SC-74, 6 PIN | 6 | 318F-05 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
MMQA5V6T1G
Rochester Electronics LLC
|
Check for Price | No | Active | 225 mW | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3 V | 4 | AVALANCHE | 5.88 V | 150 W | COMMERCIAL | R-PDSO-G6 | e3 | NOT SPECIFIED | 260 | 40 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SC-74 | LEAD FREE, PLASTIC, CASE 318F-05, SC-74, 6 PIN | 6 | CASE 318F-05 | unknown |