Filter Your Search
1 - 4 of 4 results
|
MMS-102-02-L-SH
Samtec Inc
|
$1.5733 | Yes | Yes | Active | 2 | 1 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MOUNT, HORIZ | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.477 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.175 inch | 0.18 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
MMS-102-02-L-SH-LC
Samtec Inc
|
$2.3179 | Yes | Yes | Active | 2 | 1 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MOUNT, HORIZ W/BD LOCK | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SPLIT BOARD LOCK | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.477 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.175 inch | 0.18 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||
|
MMS-102-02-L-SH-FR
Samtec Inc
|
Check for Price | Yes | Active | 2 | 1 | 2 mm | 2 | 15 mΩ | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 6.48 mm | 10u inch | SURFACE MOUNT | 0.078 inch | 0.23 inch | 0.178 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
MMS-102-02-L-SH-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 2 | 1 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MOUNT, HORIZ TAPE & REEL | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.477 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.175 inch | 0.18 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |