Parametric results for: MMS-105-01-F-SV under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mms10501fsv
Select parts from the table below to compare.
Compare
Compare
MMS-105-01-F-SV
Samtec Inc
Check for Price Yes Yes Active 5 1 2 mm 1 10 mΩ 3.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TOP ENTRY; BOTTOM ENTRY NO 1.0286 N POLARIZED HOUSING .6116 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.079 inch 0.175 inch 0.417 inch 0.115 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
MMS-105-01-F-SV-05
Samtec Inc
Check for Price Active 4 1 2 mm FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO NO NOT APPLICABLE NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40
MMS-105-01-F-SV-02
Samtec Inc
Check for Price Active 4 1 2 mm FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO NO NOT APPLICABLE NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40