Filter Your Search
1 - 5 of 5 results
|
MMS-107-02-S-SV-K-TR
Samtec Inc
|
$2.6010 | Yes | Active | 7 | 1 | 4 mm | 2 | 15 mΩ | 3.9 A | FEMALE | 500 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.355 mm | 30u inch | SURFACE MOUNT | 0.078 inch | 0.177 inch | 0.568 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
MMS-107-02-S-SV-P-TR
Samtec Inc
|
$2.7540 | Yes | Active | 7 | 1 | 4 mm | 2 | 15 mΩ | 3.9 A | FEMALE | 500 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | SHRD CENTER | e3 | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.355 mm | 30u inch | SURFACE MOUNT | 0.078 inch | 0.177 inch | 0.568 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
MMS-107-02-S-SV
Samtec Inc
|
$3.5100 | Yes | Yes | Active | 7 | 1 | 3.9878 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | e3 | UL, CSA | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 3.3528 mm | 30u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.575 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
MMS-107-02-S-SV-P
Samtec Inc
|
$4.0300 | Yes | Active | 7 | 1 | 3.9878 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | e3 | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 3.3528 mm | 30u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.575 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
MMS-107-02-S-SV-K
Samtec Inc
|
Check for Price | Active | 7 | 1 | 3.9878 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | UL, CSA | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 3.3528 mm | 30u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.575 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |