Filter Your Search
1 - 5 of 5 results
|
MMS-110-02-F-SH-TR
Samtec Inc
|
$0.2132 | Yes | Active | 10 | 1 | 2.0066 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MOUNT, HORIZ TAPE & REEL | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | e3 | UL, CSA | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 6.477 mm | 3u inch | SURFACE MOUNT | 0.079 inch | 0.175 inch | 0.812 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
MMS-110-02-F-SH-LC
Samtec Inc
|
$2.1840 | Yes | Active | 10 | 1 | 2.0066 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | MOUNT, HORIZ W/BD LOCK | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | UL, CSA | -55 °C | 125 °C | SPLIT BOARD LOCK | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 6.477 mm | 3u inch | SURFACE MOUNT | 0.079 inch | 0.175 inch | 0.812 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
MMS-110-02-F-SH-05
Samtec Inc
|
$3.1500 | Active | 9 | 1 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
MMS-110-02-F-SH
Samtec Inc
|
$3.1827 | Yes | Active | 10 | 1 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | MOUNT, HORIZ | NO | 1.0008 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.477 mm | 3u inch | SURFACE MOUNT | 0.079 inch | 0.175 inch | 0.812 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
MMS-110-02-F-SH-LC-TR
Samtec Inc
|
Check for Price | Active | 10 | 1 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |