Filter Your Search
1 - 10 of 12 results
|
MMS-110-02-F-SV-K-TR
Samtec Inc
|
$1.7340 | Yes | Active | 10 | 1 | 4 mm | 2 | 15 mΩ | 3.9 A | FEMALE | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.355 mm | 3u inch | SURFACE MOUNT | 0.078 inch | 0.177 inch | 0.802 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
MMS-110-02-F-SV-K-FR
Samtec Inc
|
$1.8155 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MMS-110-02-F-SV-TR
Samtec Inc
|
$1.8728 | Yes | Yes | Active | 10 | 1 | 3.9878 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | e3 | UL, CSA | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 3.3528 mm | 3u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.812 inch | SAMTEC INC | compliant | |||||||||||||||
|
MMS-110-02-F-SV-P-TR
Samtec Inc
|
$1.8870 | Yes | Active | 10 | 1 | 4 mm | 2 | 15 mΩ | 3.9 A | FEMALE | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | SHRD CENTER | e3 | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.355 mm | 3u inch | SURFACE MOUNT | 0.078 inch | 0.177 inch | 0.802 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
MMS-110-02-F-SV-01-K-TR
Samtec Inc
|
$1.9550 | Active | 9 | 1 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED, STAGGERED CONFIGURATION | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
MMS-110-02-F-SV
Samtec Inc
|
$2.4800 | Yes | Active | 10 | 1 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TOP ENTRY; BOTTOM ENTRY | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3528 mm | 3u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.812 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||
|
MMS-110-02-F-SV-P
Samtec Inc
|
$2.7300 | Yes | Yes | Active | 10 | 1 | 3.9878 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | e3 | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 3.3528 mm | 3u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.812 inch | SAMTEC INC | compliant | |||||||||||||||
|
MMS-110-02-F-SV-K
Samtec Inc
|
$2.7700 | Yes | Yes | Active | 10 | 1 | 3.9878 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | e3 | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 3.3528 mm | 3u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.812 inch | SAMTEC INC | compliant | |||||||||||||||
|
MMS-110-02-F-SV-01-K
Samtec Inc
|
$2.8300 | Active | 9 | 1 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED, STAGGERED CONFIGURATION | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
MMS-110-02-F-SV-05
Samtec Inc
|
$2.8400 | Yes | Active | 9 | 1 | 2 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED, STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |