Filter Your Search
1 - 6 of 6 results
|
MMS-116-02-L-SV-TR
Samtec Inc
|
$2.8560 | Yes | Yes | Active | 16 | 1 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3528 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 1.286 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
MMS-116-02-L-SV-K-TR
Samtec Inc
|
$3.0260 | Yes | Active | 16 | 1 | 2 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||||||
|
MMS-116-02-L-SV-P-TR
Samtec Inc
|
$3.1790 | Yes | Active | 16 | 1 | 2 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||||||
|
MMS-116-02-L-SV
Samtec Inc
|
$4.2732 | Yes | Yes | Active | 16 | 1 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TOP ENTRY; BOTTOM ENTRY | NO | 1.0008 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3528 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 1.286 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||
|
MMS-116-02-L-SV-K
Samtec Inc
|
$4.4700 | Yes | Yes | Active | 16 | 1 | 3.9878 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | e3 | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 3.3528 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 1.286 inch | SAMTEC INC | compliant | ||||||||||||
|
MMS-116-02-L-SV-P
Samtec Inc
|
$4.7100 | Yes | Active | 16 | 1 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3528 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 1.286 inch | SAMTEC INC | ROHS COMPLIANT | compliant |