Filter Your Search
1 - 2 of 2 results
|
MMS-134-02-L-SV
Samtec Inc
|
$7.0723 | Yes | Yes | Active | 34 | 1 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TOP ENTRY; BOTTOM ENTRY | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3528 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 2.708 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||
|
MMS-134-02-L-SV-K
Samtec Inc
|
$7.0800 | Yes | Active | 34 | 1 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3528 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 2.708 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |