Filter Your Search
1 - 1 of 1 results
|
MMS-140-01-L-SD
Samtec Inc
|
Check for Price | Yes | Active | 40 | 1 | 2 mm | 2 | 10 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | 600VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.0922 mm | 10u inch | SOLDER | 0.079 inch | 0.175 inch | 3.172 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant |