Filter Your Search
1 - 5 of 5 results
|
MMSZ5235B-FL
Formosa Microsemi Co Ltd
|
Check for Price | Active | 20 mA | 3 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 750 Ω | 5 V | 5 % | R-PDSO-F2 | MIL-STD-750 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MMSZ5235BF
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 20 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 5 Ω | 5 % | e3 | 150 °C | Matte Tin (Sn) | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
MMSZ5235B-FL-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 20 mA | 3 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 750 Ω | 5 V | 5 % | R-PDSO-F2 | MIL-STD-750 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MMSZ5235B-F
Taitron Components Inc
|
Check for Price | Yes | Active | 20 mA | 3 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 750 Ω | 5 V | 5 % | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MMSZ5235BF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 20 mA | 3 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 Ω | 750 Ω | 5 V | 5 % | R-PDSO-G2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 |