Filter Your Search
1 - 10 of 11,511 results
|
BTBH012A-PTF12G10
MMT Corp
|
Check for Price | Yes | Contact Manufacturer | 12 | 2 | 508 µm | 2 | 90 mΩ | 500 mA | FEMALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 150VAC V | NO | 100 MΩ | UL | -55 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.02 inch | NO | ONE | RECTANGULAR | 5.4102 mm | 10u inch | SURFACE MOUNT | 0.189 inch | 0.051 inch | 0.236 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
PHA001-STE2202GFT
MMT Corp
|
Check for Price | Contact Manufacturer | 44 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SURFACE MOUNT | 0.197 inch | 0.1 inch | 2.2 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
SPHD0750-P3902GF-0205-0305
MMT Corp
|
Check for Price | Contact Manufacturer | 78 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.081 inch | 1.95 inch | 0.094 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
SPHD900-PT4402GF-0300-P
MMT Corp
|
Check for Price | Contact Manufacturer | 88 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | PEG | RECEPTACLE | GOLD FLASH | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.236 inch | 2.2 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
SPHD870-P1901GF-0370-0300
MMT Corp
|
Check for Price | Contact Manufacturer | 19 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | -40 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | SOLDER | 0.084 inch | 0.146 inch | 0.95 inch | 0.079 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
PHA018-P2303GF
MMT Corp
|
Check for Price | Contact Manufacturer | 69 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.295 inch | 0.1 inch | 2.3 inch | 0.11 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
PHA022-PA0302GFA
MMT Corp
|
Check for Price | Yes | Contact Manufacturer | 6 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.272 inch | 0.3 inch | 0.19 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
SPHD1160-P5002GF-0300-0600
MMT Corp
|
Check for Price | Contact Manufacturer | 100 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.134 inch | 0.118 inch | 2.5 inch | 0.102 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
PHA003-PT2202GF
MMT Corp
|
Check for Price | Yes | Contact Manufacturer | 44 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.953 mm | FLASH inch | SURFACE MOUNT | 0.2 inch | 0.1 inch | 2.2 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
PHA010-PA0701GFE
MMT Corp
|
Check for Price | Contact Manufacturer | 7 | 1 | 2.54 mm | 1 | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.272 inch | 0.7 inch | 0.29 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 |