Parametric results for: MMT-106-02-SM-DH-P-TR under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 11,511 results

|
-
-
-
-
-
-
-
Manufacturer: MMT Corp
Select parts from the table below to compare.
Compare
Compare
BTBH012A-PTF12G10
MMT Corp
Check for Price Yes Contact Manufacturer 12 2 508 µm 2 90 mΩ 500 mA FEMALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 150VAC V NO 100 MΩ UL -55 °C 105 °C PLUG PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.02 inch NO ONE RECTANGULAR 5.4102 mm 10u inch SURFACE MOUNT 0.189 inch 0.051 inch 0.236 inch MMT MACHRONE CORP unknown EAR99 8536.69.40.40
PHA001-STE2202GFT
MMT Corp
Check for Price Contact Manufacturer 44 2 2.54 mm 2 3 A MALE BOARD POLYESTER AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 5 GΩ UL -40 °C 105 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm FLASH inch SURFACE MOUNT 0.197 inch 0.1 inch 2.2 inch MMT MACHRONE CORP unknown EAR99 8536.69.40.40
SPHD0750-P3902GF-0205-0305
MMT Corp
Check for Price Contact Manufacturer 78 2 1.27 mm 2 1 A MALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ UL -40 °C 105 °C RECEPTACLE GOLD BRASS RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch NO ONE RECTANGULAR 1.27 mm FLASH inch SOLDER 0.134 inch 0.081 inch 1.95 inch 0.094 inch MMT MACHRONE CORP unknown EAR99 8536.69.40.40
SPHD900-PT4402GF-0300-P
MMT Corp
Check for Price Contact Manufacturer 88 2 1.27 mm 2 20 mΩ 1 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ UL -40 °C 105 °C PEG RECEPTACLE GOLD FLASH COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch NO ONE RECTANGULAR FLASH inch SURFACE MOUNT 0.134 inch 0.236 inch 2.2 inch MMT MACHRONE CORP unknown EAR99 8536.69.40.40
SPHD870-P1901GF-0370-0300
MMT Corp
Check for Price Contact Manufacturer 19 1 1.27 mm 1 20 mΩ 1 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ -40 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.05 inch NO ONE RECTANGULAR SOLDER 0.084 inch 0.146 inch 0.95 inch 0.079 inch MMT MACHRONE CORP unknown EAR99 8536.69.40.40
PHA018-P2303GF
MMT Corp
Check for Price Contact Manufacturer 69 3 2.54 mm 3 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ -40 °C 105 °C RECEPTACLE GOLD BRASS RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.295 inch 0.1 inch 2.3 inch 0.11 inch MMT MACHRONE CORP unknown EAR99 8536.69.40.40
PHA022-PA0302GFA
MMT Corp
Check for Price Yes Contact Manufacturer 6 2 2.54 mm 2 1 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 5 GΩ e4 -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.2 inch 0.272 inch 0.3 inch 0.19 inch MMT MACHRONE CORP unknown EAR99 8536.69.40.40
SPHD1160-P5002GF-0300-0600
MMT Corp
Check for Price Contact Manufacturer 100 2 1.27 mm 2 20 mΩ 1 A MALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ UL -40 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch NO ONE RECTANGULAR 1.27 mm SOLDER 0.134 inch 0.118 inch 2.5 inch 0.102 inch MMT MACHRONE CORP unknown EAR99 8536.69.40.40
PHA003-PT2202GF
MMT Corp
Check for Price Yes Contact Manufacturer 44 2 2.54 mm 2 3 A MALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 5 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 4.953 mm FLASH inch SURFACE MOUNT 0.2 inch 0.1 inch 2.2 inch MMT MACHRONE CORP unknown EAR99 8536.69.40.40
PHA010-PA0701GFE
MMT Corp
Check for Price Contact Manufacturer 7 1 2.54 mm 1 1 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 5 GΩ -40 °C 105 °C RECEPTACLE GOLD BRASS RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE RECTANGULAR FLASH inch SOLDER 0.1 inch 0.272 inch 0.7 inch 0.29 inch MMT MACHRONE CORP unknown EAR99 8536.69.40.40