Filter Your Search
1 - 9 of 9 results
|
MMT-112-01-S-MT
Samtec Inc
|
$6.2552 | Yes | Yes | Active | 24 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER/SURFACE MOUNT | 0.157 inch | 0.373 inch | 0.936 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
MMT-112-01-S-MT-TR
Samtec Inc
|
$6.6500 | Yes | Active | 24 | 2 | 2 mm | 3 A | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER/SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
MMT-112-01-S-MT-001
Samtec Inc
|
$6.8200 | Yes | Active | 23 | 2 | 2 mm | 3 A | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER/SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
MMT-112-01-S-MT-K-TR
Samtec Inc
|
$6.9100 | Yes | Active | 24 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 151 µm | 30u inch | SOLDER/SURFACE MOUNT | 0.157 inch | 0.324 inch | 0.945 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
MMT-112-01-S-MT-P
Samtec Inc
|
$6.9600 | Yes | Active | 24 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 151 µm | 30u inch | SOLDER/SURFACE MOUNT | 0.157 inch | 0.324 inch | 0.945 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
MMT-112-01-S-MT-P-TR
Samtec Inc
|
$7.1300 | Yes | Active | 24 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 151 µm | 30u inch | SOLDER/SURFACE MOUNT | 0.157 inch | 0.373 inch | 0.936 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
MMT-112-01-S-MT-001-P-TR
Samtec Inc
|
$7.4400 | Yes | Active | 23 | 2 | 2 mm | 3 A | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER/SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
MMT-112-01-S-MT-002-P-TR
Samtec Inc
|
$7.4400 | Active | 23 | 2 | 2 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER/SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
MMT-112-01-S-MT-P-FR
Samtec Inc
|
Check for Price | Active | 24 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 151 µm | 30u inch | SOLDER/SURFACE MOUNT | 0.157 inch | 0.324 inch | 0.945 inch | 0.1 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 |