Filter Your Search
1 - 2 of 2 results
|
MMT-132-01-L-DH-P
Samtec Inc
|
$9.9100 | Yes | Yes | Active | 64 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.3782 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.324 inch | 2.528 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
MMT-132-01-L-DH-P-TR
Samtec Inc
|
$10.0500 | Yes | Active | 64 | 2 | 2 mm | 3 A | MALE | BOARD | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |