Filter Your Search
1 - 5 of 5 results
|
MMT-134-01-F-SV-A-P
Samtec Inc
|
$4.0640 | Yes | Yes | Active | 34 | 1 | 4 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.315 mm | 3u inch | SURFACE MOUNT | 0.079 inch | 0.118 inch | 2.677 inch | SAMTEC INC | compliant | ||
|
MMT-134-01-F-SV-LC-P
Samtec Inc
|
$4.0640 | Yes | Yes | Active | 34 | 1 | 4 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.315 mm | 3u inch | SURFACE MOUNT | 0.079 inch | 0.118 inch | 2.677 inch | SAMTEC INC | compliant | ||
|
MMT-134-01-F-SV-LC-TR
Samtec Inc
|
$4.0970 | Yes | Yes | Active | 34 | 1 | 4 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.315 mm | 3u inch | SURFACE MOUNT | 0.079 inch | 0.118 inch | 2.677 inch | SAMTEC INC | compliant | ||
|
MMT-134-01-F-SV-A-TR
Samtec Inc
|
$4.0970 | Yes | Yes | Active | 34 | 1 | 4 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.315 mm | 3u inch | SURFACE MOUNT | 0.079 inch | 0.118 inch | 2.677 inch | SAMTEC INC | compliant | ||
|
MMT-134-01-F-SV
Samtec Inc
|
$4.2800 | Yes | Yes | Active | 34 | 1 | 4 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.315 mm | 3u inch | SURFACE MOUNT | 0.079 inch | 0.118 inch | 2.677 inch | SAMTEC INC | compliant |