Filter Your Search
1 - 2 of 2 results
|
MMXZ5223B-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 20 mA | 200 mW | 2.7 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 30 Ω | 5 % | e3 | 1 | 150 °C | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
MMXZ5223B-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 20 mA | 75 nA | 200 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 1.3 kΩ | 5 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | MCC |