Parametric results for: MMZ2012Y121B under Data Line Filters

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: mmz2012y121b
Select parts from the table below to compare.
Compare
Compare
MMZ2012Y121BTD25
TDK Corporation
Check for Price Yes Obsolete 800 mA 120 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 125 °C -55 °C AEC-Q200 Chip Bead 2 TR, 7 INCH 850 µm 2 mm 1.25 mm EIA STD PACKAGE SIZE 0805, SMD, 2 PIN EAR99 8504.50.80.00
MMZ2012Y121BT000
TDK Corporation
Check for Price Yes Obsolete 800 mA 120 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0805 Chip Bead 2 TR, 7 INCH 850 µm 2 mm 1.25 mm EIA STD PACKAGE SIZE 0805, SMD, 2 PIN EAR99 8504.50.80.00
MMZ2012Y121BT
TDK Corporation
Check for Price Yes Yes Obsolete 800 mA 120 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -55 °C 0805 Chip Bead 2 TR, 7 INCH MATTE TIN 850 µm 2 mm 1.25 mm EIA STD PACKAGE SIZE 0805, SMD, 2 PIN EAR99 8504.50.80.00
MMZ2012Y121B
TDK Corporation
Check for Price Yes Yes Obsolete 800 mA 120 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C Chip Bead 2 TR, 7 INCH 850 µm 2 mm 1.25 mm EIA STD PACKAGE SIZE 0805, SMD, 2 PIN EAR99 8504.50.80.00