Filter Your Search
1 - 6 of 6 results
|
MN3020H/B
Spectrum Microwave
|
Check for Price | No | Transferred | 15 V | 10 V | -10 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 3 µs | HYBRID | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.21 mm | 25.455 mm | MICRO NETWORKS CORP | DIP | DIP, DIP18,.3 | 18 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
MN3020H
Spectrum Microwave
|
Check for Price | No | Transferred | 15 V | 10 V | -10 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 3 µs | HYBRID | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.21 mm | 25.455 mm | MICRO NETWORKS CORP | DIP | DIP, DIP18,.3 | 18 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
MN3020H
Spectrum Control
|
Check for Price | No | Active | 15 V | 10 V | -10 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.21 mm | 25.455 mm | API TECHNOLOGIES CORP | DIP, | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
MN3020H/BCH
Spectrum Microwave
|
Check for Price | No | Transferred | 15 V | 10 V | -10 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 3 µs | HYBRID | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.21 mm | 25.455 mm | MICRO NETWORKS CORP | DIP | DIP, DIP18,.3 | 18 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
MN3020H/B
Spectrum Control
|
Check for Price | No | Active | 15 V | 10 V | -10 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.21 mm | 25.455 mm | API TECHNOLOGIES CORP | DIP, | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
MN3020H/BCH
Spectrum Control
|
Check for Price | No | Active | 15 V | 10 V | -10 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.21 mm | 25.455 mm | API TECHNOLOGIES CORP | DIP, | compliant | 3A001.A.2.C | 8542.39.00.01 |