Filter Your Search
1 - 4 of 4 results
|
MO-17871FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 7.87 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 4.5 mm | 11 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00 | ||
|
MO-17872FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 78.7 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 4.5 mm | 11 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
MO-178R7FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 78.7 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 4.5 mm | 11 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
MO-17870FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 787 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 4.5 mm | 11 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 |