Filter Your Search
1 - 10 of 12 results
|
MO-21912J
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 9.1 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 70 °C | NO | 350 V | 130 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
MO-21961FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.96 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 5 mm | 15 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
MO-219R1FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 19.1 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 5 mm | 15 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
MO-21960FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 196 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 5 mm | 15 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
MO-219R6FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 19.6 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 5 mm | 15 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
MO-21910J
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 91 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 70 °C | NO | 350 V | 130 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
MO-21962FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 19.6 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 5 mm | 15 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
MO-219R1J
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 9.1 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 70 °C | NO | 350 V | 130 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
MO-21911J
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 910 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 70 °C | NO | 350 V | 130 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
MO-21911FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.91 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 5 mm | 15 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 |