Filter Your Search
1 - 10 of 12 results
|
MO2203JQ
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 20 kΩ | 5 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO2 | 500 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||
|
MO2203JA
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 20 kΩ | 5 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO2 | 500 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||
|
MO-2203J
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 20 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | FLAME PROOF | 70 °C | MO | NO | 500 V | 200 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 6 mm | 18 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | ||||||
|
MO2203JT631A
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 20 kΩ | 5 % | 2 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 350 V | 200 °C | -55 °C | Flameproof | 2 | Ammo Pack | 800 µm | 6 mm | 18 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||
|
MO2203JB
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 20 kΩ | 5 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO2 | 500 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||
|
MO2203JT521
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 20 kΩ | 5 % | 2 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 350 V | 200 °C | -55 °C | Flameproof | 2 | TR | 800 µm | 6 mm | 18 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||
|
MO2-203J-N1
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 20 kΩ | 5 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 350 V | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 780 µm | 32 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | ||||||||||||
|
MO2203JM
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 20 kΩ | 5 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO2 | 500 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||
|
MO2203JR
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 20 kΩ | 5 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO2 | 500 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||
|
MO2203JL
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 20 kΩ | 5 % | 2 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 350 V | 200 °C | -55 °C | Flameproof | 2 | Ammo Pack; Tape | 800 µm | 6 mm | 18 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 |