Filter Your Search
1 - 4 of 4 results
|
MO-22942FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 29.4 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 5 mm | 15 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
MO-22940FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 294 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 5 mm | 15 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
MO-22941FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 2.94 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 5 mm | 15 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
MO-229R4FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 29.4 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 5 mm | 15 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 |