Filter Your Search
1 - 10 of 1,799 results
|
MO-9150AJ-4F-JS-165M000000
Microsemi Corporation
|
Check for Price | Transferred | 165 MHz | 25 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.75mm | MICROSEMI CORP | compliant | Clock | ||||||
|
MO-9150AJ-2E-EE-220M000000
Vectron International
|
Check for Price | Transferred | CMOS | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||||||||||||
|
MO-9150AE-6K-JS-80M0000000
Microsemi Corporation
|
Check for Price | Transferred | 80 MHz | 50 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.75mm | MICROSEMI CORP | compliant | Clock | ||||||
|
MO-9150AJ-6F-HE-80M000000
Vectron International
|
Check for Price | Transferred | CMOS | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||||||||||||
|
MO-9150AE-2E-JE-80M0000000
Microsemi Corporation
|
Check for Price | Transferred | CMOS | MICROSEMI CORP | compliant | Clock | ||||||||||||||||||||||
|
MO-9150AJ-8K-JS-80M0000000
Vectron International
|
Check for Price | Transferred | 80 MHz | 50 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 2.7mm x 2.4mm x 0.75mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
MO-9150AJ-8E-EE-165M000000
Vectron International
|
Check for Price | Transferred | CMOS | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||||||||||||
|
MO-9150AJ-8K-GS-165M000000
Microsemi Corporation
|
Check for Price | Transferred | 165 MHz | 50 % | 15 pF | 2.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 2.7mm x 2.4mm x 0.75mm | MICROSEMI CORP | compliant | Clock | ||||||
|
MO-9150AJ-8F-EE-165M000000
Vectron International
|
Check for Price | Transferred | 165 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 2.7mm x 2.4mm x 0.75mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
MO-9150AE-6K-HE-125M000000
Microchip Technology Inc
|
Check for Price | Active | 125 MHz | 50 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 36 mA | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |