Filter Your Search
1 - 7 of 7 results
|
MO1532IL4-DCCM-YY-0032768E
KDS Daishinku Corp
|
Check for Price | Active | SURFACE MOUNT | YES | 85 °C | -40 °C | 4 | 1.54mm x 0.84mm x 0.6mm | DAISHINKU CORP | unknown | Clock | 200 ns | NO | 100 % | 32.768 kHz | LVCMOS | 15 pF | 10 µA | BGA4,2X2,40/16 | 200 ns | MIL-STD-883 | 3.63 V | 1.5 V | 52/48 % | ||||||||||||||||||||||||||
|
MO-15361FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5.36 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 4.5 mm | 11 mm | TT ELECTRONICS PLC | compliant | Axial, | EAR99 | 8533.21.00.90 | |||||||||||||||||
|
MO-153R6FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 53.6 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 4.5 mm | 11 mm | TT ELECTRONICS PLC | compliant | Axial, | EAR99 | 8533.21.00.90 | |||||||||||||||||
|
MO-15360FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 536 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 4.5 mm | 11 mm | TT ELECTRONICS PLC | compliant | Axial, | EAR99 | 8533.21.00.90 | |||||||||||||||||
|
MO1532IL4-DCCM-YY-0032768S
KDS Daishinku Corp
|
Check for Price | Contact Manufacturer | SURFACE MOUNT | TR | YES | 85 °C | -40 °C | 4 | 1.54mm x 0.84mm x 0.6mm | DAISHINKU CORP | unknown | Clock | 200 ns | NO | 100 % | 32.768 kHz | LVCMOS | 15 pF | 200 ns | 3.63 V | 1.5 V | 52/48 % | ||||||||||||||||||||||||||||
|
MO-15362FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 53.6 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 4.5 mm | 11 mm | TT ELECTRONICS PLC | compliant | Axial, | EAR99 | 8533.21.00.90 | |||||||||||||||||
|
MO1532IL4-DCCM-YY-0032768D
KDS Daishinku Corp
|
Check for Price | Active | SURFACE MOUNT | YES | 85 °C | -40 °C | 4 | 1.54mm x 0.84mm x 0.6mm | DAISHINKU CORP | unknown | Clock | 200 ns | NO | 100 % | 32.768 kHz | LVCMOS | 15 pF | 10 µA | BGA4,2X2,40/16 | 200 ns | MIL-STD-883 | 3.63 V | 1.5 V | 52/48 % | CSP-4 |