Filter Your Search
1 - 10 of 133 results
|
CMO22001JLFAMMO
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
MO2203JQ
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 20 kΩ | 5 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO2 | 500 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||
|
MO2201JR
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 200 Ω | 5 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO2 | 500 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||
|
MO2-202J-N1
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 2 kΩ | 5 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 350 V | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 780 µm | 32 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | ||||||||||||
|
MO2203JB
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 20 kΩ | 5 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO2 | 500 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||
|
MO2202JN
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 2 kΩ | 5 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO2 | 500 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||
|
CMO220R0GLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 20 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8533.21.00 | |||||||||
|
MO-2-20R-5%
TT Electronics Resistors
|
Check for Price | Obsolete | 20 Ω | 5 % | 2 W | Axial | FIXED RESISTOR | METAL OXIDE FILM | MO | 350 V | 200 °C | -55 °C | Flameproof | 2 | TR | 5.5 mm | 15 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
MO2203GA
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 20 kΩ | 2 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO2 | 500 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||
|
MO2202JM
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 2 kΩ | 5 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO2 | 500 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 |