Filter Your Search
1 - 10 of 12 results
|
MOC1005T
Freescale Semiconductor
|
Check for Price | No | Obsolete | 80 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 7.5 kV | 250 % | 250 mW | 1.3 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | Transistor Outputs | ||||||||
|
MOC1005
Freescale Semiconductor
|
Check for Price | No | Obsolete | 80 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 7.5 kV | 250 % | 250 mW | 1.3 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | Transistor Outputs | ||||||||
|
MOC1005T
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 7.5 kV | 70 % | SINGLE | 250 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | 1.3 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | Transistor Outputs | 8541.40.80.00 | |||
|
MOC1005T
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 7.5 kV | 70 % | SINGLE | 250 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | 1.3 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | Transistor Outputs | 8541.40.80.00 | |||
|
MOC1005R
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 7.5 kV | 70 % | SINGLE | 250 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | 1.3 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | Transistor Outputs | 8541.40.80.00 | |||
|
MOC1005S
Freescale Semiconductor
|
Check for Price | No | Obsolete | 80 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 7.5 kV | 250 % | 250 mW | 1.3 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | Transistor Outputs | ||||||||
|
MOC1005
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 60 mA | 70 % | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
MOC1005
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 60 mA | 70 % | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||
|
MOC1005R
Freescale Semiconductor
|
Check for Price | No | Obsolete | 80 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 7.5 kV | 250 % | 250 mW | 1.3 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | Transistor Outputs | ||||||||
|
MOC1005R
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 7.5 kV | 70 % | SINGLE | 250 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | 1.3 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | Transistor Outputs | 8541.40.80.00 |