Filter Your Search
1 - 10 of 11 results
|
MOC205R2VM
onsemi
|
$0.3195 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
MOC205R2M
onsemi
|
$0.3660 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
MOC205R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 3 kV | 40 % | 150 mW | e0 | 100 °C | -45 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | Transistor Outputs | ||||||||||||||||
|
MOC205R2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOIC-8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | 8541.40.80.00 | Transistor Outputs | SOIC | 8 | EAR99 | |||
|
MOC205R2-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, SOIC-8 | unknown | Transistor Outputs | ||||||||||||||||||||||||||||
|
MOC205R2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 3 kV | 60 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e0 | 100 °C | -45 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | PLASTIC, SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
MOC205R2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 3 kV | 60 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e0 | 100 °C | -45 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | PLASTIC, SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
MOC205R2
QT Optoelectronics
|
Check for Price | No | Transferred | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 3 kV | 40 % | 150 mW | e0 | 100 °C | -45 °C | 1 | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
MOC205R2
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mA | 3 kV | 60 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -45 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, SOIC-8 | unknown | Transistor Outputs | |||||||||||||||
|
MOC205R2V-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | Transistor Outputs |