Filter Your Search
1 - 10 of 38 results
|
MOC213R2M
onsemi
|
$0.3149 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 100 % | UL APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||
|
MOC213M
onsemi
|
$0.3504 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||
|
MOC213VM
onsemi
|
$0.3894 | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | IEC-60747-5-5, UL APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||
|
MOC213R2
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mA | 3 kV | 140 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -45 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
MOC213-SMT&R
Isocom Components
|
Check for Price | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||||
|
MOC213
Isocom Components
|
Check for Price | Obsolete | 60 mA | 2.5 kV | 100 % | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||
|
MOC213R2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 3 kV | 140 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -45 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | PLASTIC, SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
MOC213R1-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 2.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, SOIC-8 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
MOC213
Freescale Semiconductor
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 100 % | 150 mW | 7.5 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | Transistor Outputs | ||||||||||||||
|
MOC213R2VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 2.5 kV | 100 % | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs |