Parametric results for: MOC3011VM under Optocoupler

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: moc3011vm
Select parts from the table below to compare.
Compare
Compare
MOC3011V-M
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete FAIRCHILD SEMICONDUCTOR CORP DIP-6 unknown Trigger Device Outputs
MOC3011VM
Rochester Electronics LLC
Check for Price Yes Yes Active 60 mA 5.3 kV 10 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 250 V e3 85 °C -40 °C 1 MATTE TIN ROCHESTER ELECTRONICS INC DIP-6 unknown Trigger Device Outputs
MOC3011V-M
Rochester Electronics LLC
Check for Price Yes Active 60 mA 5.3 kV 10 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 250 V e3 85 °C -40 °C 1 MATTE TIN ROCHESTER ELECTRONICS INC DIP-6 unknown Trigger Device Outputs
MOC3011VM
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 60 mA NO THROUGH HOLE MOUNT 3 V 5.3 kV 10 mA 1 A UL RECOGNIZED, VDE APPROVED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 250 V 250 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP-6 compliant Trigger Device Outputs DIP 6 6LD, MDIP,OPTO,WHITE,.300 WIDE EAR99 8541.40.80.00
MOC3011VM
onsemi
Check for Price Yes Yes Obsolete 60 mA NO THROUGH HOLE MOUNT 3 V 4.17 kV 1 A IEC-60747-5-5, UL APPROVED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 250 V 250 V 100 µA 85 °C -40 °C 1 TUBE ON SEMICONDUCTOR compliant Trigger Device Outputs N06B 8541.40.80.00