Filter Your Search
1 - 10 of 17 results
|
MOC3040-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 30 mA | UL RECOGNIZED | SINGLE | 30 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||||
|
MOC3040SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 30 mA | UL RECOGNIZED | SINGLE | 30 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | Isocom | |||
|
MOC3040X
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 30 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, DIP-6 | Isocom | ||||||||||
|
MOC3040
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 7.5 kV | 30 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e0 | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.80.00 | Trigger Device Outputs | PLASTIC, CASE 730A-01, DIP-6 | ||||||||||||||||
|
MOC3040-G
Isocom Components
|
Check for Price | Active | 50 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 30 mA | UL RECOGNIZED | SINGLE | 30 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||||||
|
MOC3040
Isocom LTD
|
Check for Price | Active | 50 mA | 100 mA | 7.5 kV | 30 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 70 °C | -40 °C | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | DIP-6 | |||||||||||||||
|
MOC3040-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 30 mA | UL RECOGNIZED | SINGLE | 30 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||||
|
MOC3040G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 30 mA | UL RECOGNIZED | SINGLE | 30 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, DIP-6 | Isocom | |||
|
MOC3040
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 30 mA | 1.2 A | UL RECOGNIZED | SINGLE | 30 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 100 nA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, DIP-6 | Isocom | ||
|
MOC3040X-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 30 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs |