Filter Your Search
1 - 10 of 99 results
|
MOC3052M
Lite-On Semiconductor Corporation
|
$0.2154 | Yes | Active | 50 mA | 5 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 °C | -40 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Lite-On | ||||||||||||||||
|
MOC3052S-TA1
Lite-On Semiconductor Corporation
|
$0.2543 | Yes | Active | 50 mA | 5 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 °C | -40 °C | 1 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Lite-On | ||||||||||||||||
|
MOC3052
Lite-On Semiconductor Corporation
|
$0.2943 | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 5 kV | 1 A | UL APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | 100 °C | -40 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Lite-On | |||||||||||
|
MOC3052TVM
Fairchild Semiconductor Corporation
|
$0.3020 | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 2.5 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | EAR99 | |||
|
MOC3052S
Lite-On Semiconductor Corporation
|
$0.3445 | Yes | Active | 50 mA | 5 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 °C | -40 °C | 1 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Lite-On | ||||||||||||||||
|
MOC3052SR2M
Fairchild Semiconductor Corporation
|
$0.3746 | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 2.5 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | EAR99 | ||||
|
MOC3052M
onsemi
|
$0.4277 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 2.5 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BX | ||||||
|
MOC3052SVM
onsemi
|
$0.4894 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 2.5 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | LEAD FREE, SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BY | ||||||
|
MOC3052SR2M
onsemi
|
$0.5059 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 2.5 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BY | ||||||
|
MOC3052X
Isocom Components
|
$0.5238 | Yes | Yes | Active | 50 mA | 5.3 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Isocom | EAR99 |