Filter Your Search
1 - 2 of 2 results
|
MOC3082-G
Isocom Components
|
Check for Price | Active | 50 mA | 100 mA | 5.3 kV | 10 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||||
|
MOC3082G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 100 mA | 5.3 kV | 10 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, DIP-6 |