Filter Your Search
1 - 10 of 18 results
|
MOC3082SR2VM
onsemi
|
$0.5512 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | SURFACE MOUNT PACKAGE-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||
|
MOC3082SVM
onsemi
|
$0.8299 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | SURFACE MOUNT PACKAGE-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||
|
MOC3082M
onsemi
|
$0.8666 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||
|
MOC3082M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | EAR99 | |||||
|
MOC3082M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 7.5 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | DIP-6 | unknown | Trigger Device Outputs | ||||||||||||||||
|
MOC3082TVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 0.400 INCH, 6 PIN | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | EAR99 | |||||
|
MOC3082SR2VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-6 | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | EAR99 | |||||
|
MOC3082SR2M
onsemi
|
Check for Price | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | SURFACE MOUNT PACKAGE-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||
|
MOC3082-M
Rochester Electronics LLC
|
Check for Price | Yes | Active | 60 mA | 7.5 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | DIP-6 | unknown | Trigger Device Outputs | |||||||||||||||||
|
MOC3082M
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | 2016-06-16 |