Filter Your Search
1 - 3 of 3 results
|
MOC3162V-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 7.5 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | Trigger Device Outputs | |||||||||||||||
|
MOC3162VM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | 85 °C | -40 °C | 1 | TUBE | MATTE TIN | ONSEMI | DIP-6 | compliant | Trigger Device Outputs | MDIP 6L | 646BX | 8541.40.80.00 | onsemi | ||||||
|
MOC3162VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | Trigger Device Outputs | 8541.40.80.00 |