Filter Your Search
1 - 6 of 6 results
|
MOC8100X
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 30 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 20 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||
|
MOC8100X-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | |||||||||||||||||||||||||
|
MOC8100XSMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||
|
MOC8100XSM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 30 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 20 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||
|
MOC8100X-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | |||||||||||||||||||||||||
|
MOC8100XG
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 30 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 20 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs |