Filter Your Search
1 - 10 of 23 results
|
MOC8103S
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 100 mA | 5.3 kV | 108 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | SURFACE MOUNT, DIP-6 | unknown | Transistor Outputs | ||||||||||||
|
MOC8103-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | ||||||||||||||||||||||||||
|
MOC8103SR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 140 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||||||
|
MOC8103SR2V
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 140 % | VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | PLASTIC, DIP-6 | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||||
|
MOC8103SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 17.3 mA | 5.3 kV | 108 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 20 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | compliant | Transistor Outputs | 8541.40.80.00 | EAR99 | Isocom | |||
|
MOC8103SR2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 108 % | UL RECOGNIZED | 30 V | SINGLE | 108 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 20 µs | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||
|
MOC8103SVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 108 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 108 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 20 µs | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | compliant | Transistor Outputs | 8541.40.80.00 | |||||||
|
MOC8103.SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 108 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||||
|
MOC8103S
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 7.5 kV | 140 % | UL RECOGNIZED | 30 V | SINGLE | 108 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 7.5 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | Transistor Outputs | 8541.40.80.00 | ||||||
|
MOC8103S
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 7.5 kV | 140 % | UL RECOGNIZED | 30 V | SINGLE | 108 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 7.5 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | Transistor Outputs | 8541.40.80.00 |