Filter Your Search
1 - 5 of 5 results
|
MOC8106300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
MOC8106.300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
MOC8106300
Rochester Electronics LLC
|
Check for Price | Yes | Active | 100 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | DIP-6 | unknown | Transistor Outputs | ||||||||||
|
MOC8106.300
QT Optoelectronics
|
Check for Price | Obsolete | 60 mA | 5.3 kV | 50 % | VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | QT OPTOELECTRONICS | DIP-6 | unknown | Transistor Outputs | |||||||||||||
|
MOC8106300
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs |